Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,019.000 |
5+ | Kč965.329 |
10+ | Kč909.150 |
20+ | Kč734.342 |
Product Information
Product Overview
The 861-92MG-NWEF is a Current Shunt designed and manufactured to comply with the requirements of DIN43 703 this range of shunts provides an accurate DC millivolt signal, exactly proportional to the system current, to drive ammeter indicators, overload protection and control devices. Highest quality materials, rugged design and advanced manufacturing techniques are used throughout. The substantial solid brass end blocks have conservatively rated contact surface areas and fixing-hole dimensions to DIN 43703 for maximum long term stability and strength, copper manganese resistance elements are both riveted and soldered into slots in the end blocks.
- Shock and vibration tested
- Low temperature coefficient
- Long term stability
- 501 to 2000A = 5 x Rated current
Applications
Industrial
Warnings
Shunts are uninsulated and protection against accidental contact may be necessary in order to comply with health and safety regulations.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
60A
-20°C
860 Series
0.5%
60°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate