Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoDEL-X75M
Order Code2429455
Technical Datasheet
Conduit Body TypeX
Trade Size3/4"
Internal Volume9.5cu.in
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Aluminium Finish
External Length154.43mm
External Width74.42mm
External Height50.04mm
Product Range-
Technical Specifications
Conduit Body Type
X
Internal Volume
9.5cu.in
Conduit Colour
Metallic - Electro Zinc / Aluminium Finish
External Width
74.42mm
Product Range
-
Trade Size
3/4"
Conduit Material
Malleable Iron
External Length
154.43mm
External Height
50.04mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.597835