Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No82344779..
Order Code3134982
Technical Datasheet
AC Motor TypeSynchronous
Starting Torque0.5N-m
Supply Voltage VAC230V
Input Power3W
Frequency50Hz
Rotational Speed Max0.5rpm
Rotation DirectionCW (Clockwise)
Gear Ratio TO: 11200
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
230V
Frequency
50Hz
Rotation Direction
CW (Clockwise)
Operating Temperature Min
-5°C
Product Range
-
Starting Torque
0.5N-m
Input Power
3W
Rotational Speed Max
0.5rpm
Gear Ratio TO: 1
1200
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14