Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No87621211.
Order Code3536230
Product RangeCTR48 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCROUZET
Manufacturer Part No87621211.
Order Code3536230
Product RangeCTR48 Series
Technical Datasheet
No. of Digits / Alpha12
Digit Height9mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangeCTR48 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Digits / Alpha
12
Supply Voltage Min
10VDC
Panel Cutout Height
45mm
Operating Temperature Min
-20°C
Product Range
CTR48 Series
Digit Height
9mm
Supply Voltage Max
30VDC
Panel Cutout Width
45mm
Operating Temperature Max
65°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047