Print Page
XLI800
Power Amplifier, 2x 300W RMS - 2U
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROWN AUDIO
Manufacturer Part NoXLI800
Order Code3532748
Product RangeCrown - XLi
Also Known AsGTIN UPC EAN: 00871015006277
Technical Datasheet
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,789.848 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,789.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROWN AUDIO
Manufacturer Part NoXLI800
Order Code3532748
Product RangeCrown - XLi
Also Known AsGTIN UPC EAN: 00871015006277
Technical Datasheet
Product RangeCrown - XLi
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The XLi Series of power amplifiers from Crown represents a new era in affordable, quality power amplification. All four models in the series are powerful, rugged and reliable. They are suited for musicians, DJs, and entertainers as well as houses of worship, discos, and pubs.
- Stereo, parallel & bridge-mono modes
- Output Power @ 4Ω: 2x 300W
- Output Power @ 8Ω: 2x 200W
- Output Power @ 8Ω Bridged: 1x 600W
- User selectable input sensitivity - 0.775V and 1.4V
- Efficient forced-air cooling prevents excessive thermal buildup
- Electronically balanced RCA and XLR inputs; binding post and Speakon® outputs
- Two level controls, power switch, power LED, and 6x LEDs which indicate signal presence, clip and fault for each channel
- Protection against shorts, no-load, on/off thumps and radio-frequency interference
- 1 year, no-fault, fully transferable manufacturer's warranty
Technical Specifications
Product Range
Crown - XLi
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.894