Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
380 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,197.510 |
5+ | Kč2,087.408 |
10+ | Kč1,978.060 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,197.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2420
Order Code1200302
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max280Vrms
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range-
Product Overview
The CKRD2420 is a Solid-state Relay with DIN rail mount, CKR24 series. AC output, AC or DC control, SCR output for heavy industrial loads. Zero-crossing (resistive loads) or instantaneous-fire (inductive loads) output. Slim 22.5mm (width) package. Box clamp type terminal. Rating from 10 to 30A at 280VAC.
- LED input status indicator
- Thermally conductive epoxy encapsulation
- -40 to 80°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Cage Clamp
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (2)
Alternatives for CKRD2420
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283496