Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,172.560 |
Product Information
Product Overview
The DRC3R40D400 is a black and light grey 35mm DIN-rail mount Solid State Relay intended for frequently switching ON and OFF 3-phase loads up to 5HP, 480VAC 7.6A. It combines the benefits and advantages of a reversing solid state contactor with the functionality and simplicity of use of an electromechanical contactor. It has ultra-efficient thermal management design (patented) and has complete electrical insulation (no grounding required).
- LED input status indicator
- Built-in overvoltage protection
- Zero voltage turn-on switching
- 3 Controlled legs
- 3750Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 20pF Input/output maximum capacitance
- 100kA Short circuit current rating
- UL94V-0 Flammability rating
- IP20 Protection rating
- -30 to 80°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
7.6A
30VDC
DIN Rail, Panel
48VAC
DRC
415VAC
Reversing
Screw
18VDC
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate