Print Page
PDME2-S5-S12-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 2 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPDME2-S5-S12-S
Order Code4011651
Product RangePDME2-S Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč217.694 |
5+ | Kč177.566 |
10+ | Kč164.525 |
Price for:Each
Minimum: 1
Multiple: 1
Kč217.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPDME2-S5-S12-S
Order Code4011651
Product RangePDME2-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePDME2-S Series
SVHCTo Be Advised
Alternatives for PDME2-S5-S12-S
1 Product Found
Product Overview
PDME2-S unregulated DC to DC converter series is a family of 2W isolated modules. Housed in a compact SIP package and featuring an ultra-wide -40 to +105°C operating temperature range, these low power DC to DC converters are ideal suited for high volume applications in the industrial, consumer and telecom space.
- Single output module
- 5VDC typical input voltage, 12V output voltage, 167mA maximum output current
- 85% typical efficiency (measured at nominal input voltage, full load)
- Continuous, auto recovery short circuit protection
- 1500VDC isolation
- No load input current as low as 8mA
- EN 62368-1 certified
- Switching frequency of 220KHz (100% load, nominal input voltage)
- Dimension is 19.65mm x 7.05mm x 10.16mm (LxWxH)
- Black flame-retardant and heat-resistant plastic (UL94V-0) case
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
PDME2-S Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.05mm
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024