Print Page
PQQ6W-Q24-D9-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 4:1, 6 W, 2 Output, 9 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPQQ6W-Q24-D9-S
Order Code4138608
Product RangePQQ6W-S Series
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč583.361 |
5+ | Kč498.089 |
10+ | Kč474.764 |
20+ | Kč391.248 |
50+ | Kč383.473 |
Price for:Each
Minimum: 1
Multiple: 1
Kč583.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPQQ6W-Q24-D9-S
Order Code4138608
Product RangePQQ6W-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 1333mA
Output Voltage - Output 2-9V
Output Current - Output 2-333mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width9.5mm
Height12mm
Depth22mm
Input Voltage DC Min9V
Input Voltage DC Max40V
Product RangePQQ6W-S Series
SVHCTo Be Advised
Product Overview
PQQ6W-Q24-D9-S is a PQQ6W-S series 6W DC-DC converter. It features a wide -40 to +105 °C temperature range. With an ultra-wide 4:1 input range, high efficiency and short circuit and over-current protection, this low-power DC-DC converter provides a rugged low-power solution for a variety of industrial, test & measurement, and telecommunication applications. Designed to meet 62368-1: EN/BS EN certified.
- Typical input voltage is 24VDC, output voltage is ±9VDC
- Maximum output current is ±333mA, typical efficiency is 83% (at nominal input voltage)
- Dual output, SIP packaging style
- Switching frequency is 500KHz at PWM mode
- Isolation voltage is 1500VDC
- Black plastic case material
- Dimension is 22mm × 9.5mm × 12mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
333mA
Output Current - Output 2
-333mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12mm
Input Voltage DC Min
9V
Product Range
PQQ6W-S Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.5mm
Depth
22mm
Input Voltage DC Max
40V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005