Print Page
PXO7803-500-M-TR
Non Isolated POL DC/DC Converter, ITE, 1 Output, 1.65 W, 3.3 V, 500 mA, Fixed
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPXO7803-500-M-TR
Order Code4067515
Product RangePXO78-500-M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPXO7803-500-M-TR
Order Code4067515
Product RangePXO78-500-M Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeOpen Frame
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.75V
Input Voltage DC Max36V
Depth12mm
Width12mm
Height4.5mm
Product RangePXO78-500-M Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
PXO7803-500-M-TR is a PXO78-500-M series ultra-compact non-isolated DC switching regulator. This has been designed to offer a high-performance alternative to linear regulators in a short-circuit-protected SMT package. Unlike linear regulators, surface-mounted series is highly efficient and offers wide operation ranges in both input and temperature. This is ideal for applications where board space is at a premium and maximizing energy efficiency is a concern. Certified by designed to meet 62368 EN/IEC/UKCA.
- Typical input voltage is 24VDC, output voltage is 3.3VDC
- Maximum output current is 500mA, maximum output power is 1.65W
- Typical efficiency is 85%(measured at min Vin, full load)
- Ultra-thin SMD package
- Open frame
- No-load input current as low as 0.2mA
- Switching frequency is 700KHz(at nominal input voltage, full load)
- Operating temperature range from -40°C to 85°C
- Dimension (L x W x H) is 12 x 12 x 4.5mm
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.75V
Depth
12mm
Height
4.5mm
SVHC
No SVHC (10-Jun-2022)
DC / DC Converter Type
Open Frame
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
12mm
Product Range
PXO78-500-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075