Print Page
PXO7809-500-M-TR
Non Isolated POL DC/DC Converter, ITE, Open Frame, 1 Output, 4.5 W, 9 V, 500 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPXO7809-500-M-TR
Order Code4067518
Product RangePXO78-500-M Series
Technical Datasheet
624 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.024 |
10+ | Kč54.173 |
25+ | Kč49.909 |
50+ | Kč42.385 |
100+ | Kč40.630 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPXO7809-500-M-TR
Order Code4067518
Product RangePXO78-500-M Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeOpen Frame
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage Nom9V
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min12V
Input Voltage DC Max36V
Depth12mm
Width12mm
Height4.5mm
Product RangePXO78-500-M Series
SVHCTo Be Advised
Product Overview
PXO7809-500-M-TR is a PXO78-500-M series ultra-compact non-isolated DC switching regulator. This has been designed to offer a high-performance alternative to linear regulators in a short-circuit-protected SMT package. Unlike linear regulators, surface-mounted series is highly efficient and offers wide operation ranges in both input and temperature. This is ideal for applications where board space is at a premium and maximizing energy efficiency is a concern. Certified by designed to meet 62368 EN/IEC/UKCA.
- Typical input voltage is 24VDC, output voltage is 9VDC
- Maximum output current is 500mA, maximum output power is 4.5W
- Typical efficiency is 93%(measured at min Vin, full load)
- Ultra-thin SMD package
- Open frame
- No-load input current as low as 0.2mA
- Switching frequency is 700KHz(at nominal input voltage, full load)
- Operating temperature range from -40°C to 85°C
- Dimension (L x W x H) is 12 x 12 x 4.5mm
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
9V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
12V
Depth
12mm
Height
4.5mm
SVHC
To Be Advised
DC / DC Converter Type
Open Frame
Output Power Max
4.5W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
12mm
Product Range
PXO78-500-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075