Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No210-1M073-001A (K01) 12/48VDC
Order Code516272
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No210-1M073-001A (K01) 12/48VDC
Order Code516272
Technical Datasheet
No. of Digits / Alpha6
Digit Height5mm
Supply Voltage Min5VDC
Supply Voltage Max80VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 210-1M073-001A (K01) 12/48VDC is a Pulse Counter with case. It supports mechanical reset function.
Applications
Metering, Test & Measurement, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
5VDC
Panel Cutout Height
-
Operating Temperature Min
-30°C
Product Range
-
Digit Height
5mm
Supply Voltage Max
80VDC
Panel Cutout Width
-
Operating Temperature Max
65°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036