Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoRBPLU-CLEAR-PI3
Order Code3401770
Product RangeCyntech RPi 3B, 2B, B+ Case
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč149.477 |
10+ | Kč134.429 |
Price for:Each
Minimum: 1
Multiple: 1
Kč149.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoRBPLU-CLEAR-PI3
Order Code3401770
Product RangeCyntech RPi 3B, 2B, B+ Case
For Use WithRaspberry Pi 3 Model B, Raspberry Pi 2 Model B, Raspberry Pi Model B+
External Height25.7mm
External Width58.5mm
External Depth90mm
Enclosure MaterialABS
Product RangeCyntech RPi 3B, 2B, B+ Case
Body ColourTransparent
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Streamlined design
- LED status light pipes
- Allows access to all ports and sockets on Raspberry Pi board
Technical Specifications
For Use With
Raspberry Pi 3 Model B, Raspberry Pi 2 Model B, Raspberry Pi Model B+
External Width
58.5mm
Enclosure Material
ABS
Body Colour
Transparent
External Height
25.7mm
External Depth
90mm
Product Range
Cyntech RPi 3B, 2B, B+ Case
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062