Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.951 |
10+ | Kč22.472 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoSDBPLU-CLEAR-01
Order Code3401749
For Use WithRaspberry Pi B+ Case
External Height10mm
External Width18mm
External Depth20mm
Enclosure MaterialABS
Body ColourTransparent
SVHCNo SVHC (16-Jan-2020)
Product Overview
MicroSD card cover to protect the SD card whilst inserted into the Raspberry Pi. This cover is securely fastening using a snap-fit design inside the case and is flush with the rest of the case design.
- Flush, Lockable and Tamper-Proof.
- Secure your Micro SD Card from Probing Fingers
- Protect your Micro SD Card from Accidental Knocks & Bangs
Technical Specifications
For Use With
Raspberry Pi B+ Case
External Width
18mm
Enclosure Material
ABS
SVHC
No SVHC (16-Jan-2020)
External Height
10mm
External Depth
20mm
Body Colour
Transparent
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005