Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,821.449 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,821.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDC200IF
Order Code3884205
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min14.25V
Supply Voltage Range± 14.25V to ± 15.75V
Measured CurrentAC / DC
Supply Voltage DC Max15.75V
Current Measuring Range DC-300A to 300A
Accuracy± 0.1%
Current Measuring Range AC200A
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current200A, 300A
Response Time1µs
Secondary Signal Type-
Accuracy0.1%
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DC200IF is a highly stabilized and precise fluxgate technology based current transducer, reengineered for cost sensitive, non-intrusive, isolated DC and AC current measurement applications up to 300A. Typical applications include gradient amplifiers for MRI devices, precision power supplies, batteries testing and evaluation systems and variable speed motor drives.
- Linearity error maximum 6ppm
- Offset maximum 15ppm
- Fluxgate closed loop compensated technology w/ fixed excitation Hz, 2nd harmonic zero flux detection
- Industry standard 6.3 x 0.8mm faston connection
- Cost focused high performance current transducer
- DC and AC current metering with +/-0.1% absolute accuracy up to 5KHz
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
± 14.25V to ± 15.75V
Supply Voltage DC Max
15.75V
Accuracy
± 0.1%
Current Sensor Technology
Closed Loop Flux Gate
Response Time
1µs
Accuracy
0.1%
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage DC Min
14.25V
Measured Current
AC / DC
Current Measuring Range DC
-300A to 300A
Current Measuring Range AC
200A
Primary Current
200A, 300A
Secondary Signal Type
-
Sensor Mounting
Screw Mount
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25