Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,780.215 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,780.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDS50ID
Order Code3884187
Product RangeDS Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min14.25V
Supply Voltage Range± 14.25V to ± 15.75V
Measured CurrentAC / DC
Supply Voltage DC Max15.75V
Current Measuring Range DC-75A to 75A
Accuracy-
Current Measuring Range AC50A
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current50A, 75A
Response Time1µs
Secondary Signal Type-
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS Series
SVHCTo Be Advised
Product Overview
DS50ID is an ultra-stable, high precision (ppm class) fluxgate technology DS series current transducer for non-intrusive, isolated DC and AC current measurement up to 150A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.
- Linearity error maximum ±15ppm
- Fluxgate closed loop compensated technology w/ fixed excitation Hz, 2nd harmonic zero flux detection
- Industry standard DSUB 9 pin connection
- Green diode for normal operation indication
- Full aluminium body for superior EMI shielding and extended operating temperature range
- Large aperture Ø27.6mm for cables and bus bars
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
± 14.25V to ± 15.75V
Supply Voltage DC Max
15.75V
Accuracy
-
Current Sensor Technology
Closed Loop Flux Gate
Response Time
1µs
Sensor Mounting
Screw Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage DC Min
14.25V
Measured Current
AC / DC
Current Measuring Range DC
-75A to 75A
Current Measuring Range AC
50A
Primary Current
50A, 75A
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DS Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7