Product Information
Alternatives for DATAMAN-40PRO
2 Products Found
Product Overview
The Dataman 40Pro is a PC based universal 40-pin programmer with ISP capabilities and USB 2.0 connectivity. The 40Pro is built to meet the demands of development labs and field engineers for universal and portable programming. Dataman 40Pro is a small, fast and powerful programmer designed for a huge range of programmable devices. Using the built-in in-circuit serial programming (ISP) connector the programmer is able to program ISP capable chips in-circuit. 40Pro isn't only a programmer, but also a static RAMs tester.
- Over 37,000 (July 2019) devices supported with new devices added monthly
- Intelligent pin drivers operate down to 1.8V so you'll be ready to program the full range of advanced low-voltage devices
- Full ISP capabilities including JTAG compatibility
- Hi-speed USB 2.0 connectivity
- Easy to use software compatible with the latest operating systems including Windows 10
- Comprehensive 3 years parts and labour warranty
- Free life-time software updates
- Performs programming verification at the marginal level of supply voltage
- Auto increment function
- Various socket converters are available to handle devices
Applications
Embedded Design & Development
Contents
Dataman 40Pro universal ISP programmer, switching power supply adapter, USB cable, ISP cable, diagnostic POD for self test of the programmer, anti-dust cover for ZIF socket, user manual, software.
Warnings
Incorrectly placed device in the ZIF socket can cause its damage or destruction.
Notes
Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).
Technical Specifications
EEPROM, EPROM, FLASH, MCU, PLD, NVRAM, Serial EEPROM, Static RAM
37,000+ Devices Supported, Advanced Pindrivers, ISP Capabilities, Comprehensive 3 Year Warranty
No SVHC (17-Jan-2023)
Universal ISP Programmer, Switching Power Adapter, USB Cable, ISP Cable, User Manual, Software
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate