Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoS5N-PR-5-B01-PP
Order Code4101145
Product RangeS5N Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,593.272 |
5+ | Kč2,074.618 |
10+ | Kč1,901.816 |
25+ | Kč1,729.015 |
50+ | Kč1,694.405 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,593.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS5N-PR-5-B01-PP
Order Code4101145
Product RangeS5N Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max16m
Sensing Range Max4m
Sensing MethodPolarized Retroreflective
Sensor Output TypePNP
Supply Voltage DC Min10V
Output TypeDigital - PNP
Supply Voltage DC Max30V
Product RangeS5N Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The S50 setting is carried out-by either by potentiometer, which is sealed to IP67,or using the patented EASYtouch™ push-button teach system, which gives rapid and precise automatic setting of the switching points. The performance, versatility and extensive optical sensing options, positions the S50 series as the new bench mark for customers focused on the evolution of technology and development of standards.
- Polarised retroreflex
- Radial optics
- M12 connector
Applications
Industrial, Automation & Process Control, Automotive, Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
4m
Sensor Output Type
PNP
Output Type
Digital - PNP
Product Range
S5N Series
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
16m
Sensing Method
Polarized Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009