Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDBK
Manufacturer Part NoHP06-2/04-24
Order Code4408445
Technical Datasheet
Power Rating18W
Supply Voltage30V
External Width35mm
External Height75mm
Depth8.3mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HP06-2/04-24 is a 18W self regulating PTC Heater has been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out. This positive temperature coefficient heater is suitable for electrical switchgear cabinets, CCTV camera housing, telecommunication cabins, refrigeration drip tray heating, street cabinets and laboratory equipment applications.
- Positive temperature coefficient
- Safe self regulating temperature output
- Class II protection
- IP54 Protection rating
- 100mm Standard lead
Applications
Industrial, Communications & Networking, Thermal Management
Technical Specifications
Power Rating
18W
External Width
35mm
Depth
8.3mm
SVHC
No SVHC (16-Jul-2019)
Supply Voltage
30V
External Height
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036