Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoSSCSML1EN
Order Code3375886
Product RangeDeb Skin Care by SC Johnson Professional
Also Known AsGTIN UPC EAN: 5010424022743
Unable to Retrieve Availability Information
Product Information
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoSSCSML1EN
Order Code3375886
Product RangeDeb Skin Care by SC Johnson Professional
Also Known AsGTIN UPC EAN: 5010424022743
Volume-
Product RangeDeb Skin Care by SC Johnson Professional
SVHCNo SVHC (23-Jan-2024)
Product Overview
A 3 Step Skin Protection Centre is a heavy duty industrial skin care dispenser system. Fitted securely to a solid backboard the unit has 3 dispensers, a barrier cream dispenser alongside a heavy duty hand cleanser dispenser and a reconditioning cream dispenser. Ideal for mobile trademan, can easily be fitted in to vans.
- <bold>Deb Stoko Stokoderm Protect Pure UPW1L:</bold>
- A universal perfume-free, non-greasy pre-work skin cream to help protect against contact with water and non-water based contaminants including dry powders
- <bold>Deb Stoko Solopol Lime LIM2LT:</bold>
- A petroleum solvent-free hand cleanser, combination of natural cornmeal and light lime extracts
- Natural, non-abrasive and biodegradable cornmeal scrubbers give a deep clean without damaging skin or harming the environment
- Contains glycerine and wheatgerm extract to moisturise and condition skin
- <bold>Deb Stoko Stokolan Light Pure RES1L:</bold>
- A perfume-free and dye-free mild formulation reduces the risk of skin irritation. Non-tainting to food
- Contains glycerine, allantion and shea butter to moisturise and condition the skin
- Suitable for use under latex and nitrile gloves
Contents
Deb Protect 1000 Dispenser PRO1LDSEN for use with Deb Stoko Stokoderm Protect Pure UPW1L, Deb Cleanse Heavy 2000 Dispenser HVY2LDPEN most commonly used with Deb Stoko Solopol Lime LIM2LT, Deb Restore 1000 Dispenser RES1LDSEN for use with Deb Stoko Stokolan Light Pure RES1L
Technical Specifications
Volume
-
SVHC
No SVHC (23-Jan-2024)
Product Range
Deb Skin Care by SC Johnson Professional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.45