Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,646.251 |
3+ | Kč1,577.281 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,646.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0501F-1F
Order Code3531212
Technical Datasheet
Supply Voltage24V
Holding Force11kg
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Designed for use on self-closing fire and smoke check doors
- Can be interfaced with new and existing fire alarm control systems, smoke detectors, sprinklers or other safety warning systems
- Satin stainless steel finish
- Floor mount and armature bracket is supplied in matt black powder coat finish
- Integral test switch
Technical Specifications
Supply Voltage
24V
Product Range
-
Holding Force
11kg
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.915