Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč841.936 |
3+ | Kč807.827 |
Price for:Each
Minimum: 1
Multiple: 1
Kč841.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0657-1PTE
Order Code3531203
Technical Datasheet
Contact Configuration1NO / 1NC / 1C
Switch TypePushbutton
External Height85mm
External Width85mm
External Depth48mm
No. of Contacts-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- High impact, domed push button
- Anti-rotational mounting
- Momentary contact
- Silver contacts
- IP67 rated
- Impact rating: 20J
Technical Specifications
Contact Configuration
1NO / 1NC / 1C
External Height
85mm
External Depth
48mm
Product Range
-
Switch Type
Pushbutton
External Width
85mm
No. of Contacts
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36