Print Page
Image is for illustrative purposes only. Please refer to product description.
535 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč202.646 |
10+ | Kč149.226 |
100+ | Kč120.635 |
250+ | Kč111.104 |
500+ | Kč91.542 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč202.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No520-0000-95
Order Code1101137
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 520-0000-95 is a 3-way durable Panel Plug with solder lug/spade terminals. It can be mounting above the panel on any thickness of material or below the panel for up to 2mm thick. It is suitable for use measuring instruments, SMPS, ITE and OA. Black nylon 66 housing and nickel-plated brass contacts.
- UL94V-0 Flammability rating
- -20 to +80°C Operating temperature range
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059