Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0100
Order Code1425931
Product Range563 Series
Technical Datasheet
999 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.083 |
500+ | Kč22.597 |
1000+ | Kč21.017 |
2000+ | Kč18.860 |
5000+ | Kč16.653 |
10000+ | Kč15.825 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0100
Order Code1425931
Product Range563 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating10A
Voltage Rating250Vrms
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range563 Series
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
563 Series
Connector Mounting
Panel Mount
Voltage Rating
250Vrms
Connector Colour
Black
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for 563-0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567