Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč480.533 |
5+ | Kč457.710 |
10+ | Kč436.894 |
20+ | Kč417.833 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč480.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0500
Order Code4410946
Product Range572 Series
For Use WithPrinted Circuit Board
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourRed
Product Range572 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
572-0500 is a 90° PCB mounted insulated socket-dual(red).
- 10A current rating, 50V working voltage
- An insulated 4mm socket for direct mounting onto PCBs
- Grooves in the outer acetal housing provide stacking alignment for board space saving
- 10mohm contact resistance
- 5000V voltage breakdown
- 1.5mm² recommended conductor size
Technical Specifications
For Use With
Printed Circuit Board
Mounting Hole Dia
1.94mm
Insulator Colour
Red
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
50V
Product Range
572 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate