Quantity | Price (ex VAT) |
---|---|
1+ | Kč22,827.565 |
Product Information
Product Overview
Surface resistance checker kit is a portable battery powered checker fitted with built-in parallel electrodes that allow for tests of material surface resistance. This meter is designed for quick checks of surface resistance for ESD control applications in electronics manufacturing or handling environment. The Surface Resistance Checker is equipped with an automatic test voltage selector. The test voltage will switch from 10 V to 100 V should the measured resistance be 1 x 106 ohms or higher. Two banana jacks and an electrode toggle switch allow for the connection of two external 2.27 kg electrodes that measure surface resistance point-to-point (Rp-p).
- Automatically selected 10V and 100V test voltage
- Fitted with a built in 15-second timer to help user to comply with EN guidelines
- Range: 103 to 1012 ohms
- Built-in parallel electrodes
Contents
1 x surface resistance checker, 2 x test leads, 2 x 2.27Kg electrodes, 1 x 9V battery, 2 x crocodile clips, 1 x plastic carrying case, 1 x certificate of calibration.
Technical Specifications
Surface Resistance Checker Kit
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate