Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
30+ | Kč1,080.948 |
Price for:Each
Minimum: 30
Multiple: 30
Kč32,428.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239305
Order Code3806585
Technical Datasheet
ESD Storage TypeTote Box
External Height - Imperial4.72"
External Height - Metric120mm
External Width - Imperial11.81"
External Width - Metric300mm
External Depth - Imperial15.74"
External Depth - Metric400mm
Product Range-
SVHCTo Be Advised
Product Overview
- Conductive tote box
- Injection moulded conductive polypropylene
- Flat base, stackable
- Rv: 1 x 103 to < 1 x 106 ohms
- Internal dimensions: 355 x 255mm, foam liner available
- Custom-made dividers are available for PCB containers
- Many shapes and sizes possible
- Process is suited for small and medium quantities
Technical Specifications
ESD Storage Type
Tote Box
External Height - Metric
120mm
External Width - Metric
300mm
External Depth - Metric
400mm
SVHC
To Be Advised
External Height - Imperial
4.72"
External Width - Imperial
11.81"
External Depth - Imperial
15.74"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05