Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,917.384 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,917.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80300
Order Code3806663
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPaper
Tape ColourTransparent
Total Tape Thickness-
Roll Length - Imperial249.3yard
Roll Length - Metric228m
Tape Width - Imperial2"
Tape Width - Metric51mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Transparent
Roll Length - Imperial
249.3yard
Tape Width - Imperial
2"
Product Range
-
Tape Backing Material
Paper
Total Tape Thickness
-
Roll Length - Metric
228m
Tape Width - Metric
51mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59069990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05