Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No204580
Order Code3026693
Product RangeStatshield
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No204580
Order Code3026693
Product RangeStatshield
Technical Datasheet
Bag TypeMoisture Barrier
Length - Imperial26"
Width - Imperial10"
Width - Metric254mm
Length - Metric660.4mm
Film Thickness88.9µm
Bag Colour-
Seal TypeHeat Seal
Product RangeStatshield
SVHCTo Be Advised
Alternatives for 204580
1 Product Found
Product Overview
- STATSHIELD® EMI/RFI shielding moisture barrier bag
- Bag is free from Amides, or N-Octanoic Acid, silicones and heavy metals
- Provides ESD and moisture protection
- Designed to be used with desiccant and humidity indicator cards for packaging SMD trays and reels
Technical Specifications
Bag Type
Moisture Barrier
Width - Imperial
10"
Length - Metric
660.4mm
Bag Colour
-
Product Range
Statshield
Length - Imperial
26"
Width - Metric
254mm
Film Thickness
88.9µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.63