Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No248700
Order Code168361
Technical Datasheet
Grounder Type-
Grounder ColourBlue
Resistance-
Lead Length36cm
Strap MaterialRubber
Fastening Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
Grounder Type
-
Resistance
-
Strap Material
Rubber
Product Range
-
Grounder Colour
Blue
Lead Length
36cm
Fastening Type
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058