Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No90416
Order Code254265
Product RangeStatshield
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No90416
Order Code254265
Product RangeStatshield
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Length - Imperial12"
Width - Imperial10"
Width - Metric254mm
Length - Metric304.8mm
Film Thickness76.2µm
Bag ColourTransparent
Seal TypeResealable
Product RangeStatshield
SVHCTo Be Advised
Product Overview
- Zip top transparent metal-out ESD shielding bag
- Aluminium metal outer layer of laminated film
- Large 9.5mm wide seals high performance interior sealing layer
- Batch coded (quality control traceability)
- Polycarbonate compatible containing no amines or N- octanoic acid
- Integral antistatic, low tribocharging properties
- 40% light transmission
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Width - Imperial
10"
Length - Metric
304.8mm
Bag Colour
Transparent
Product Range
Statshield
Length - Imperial
12"
Width - Metric
254mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014