Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No07473.
Order Code2668033
Product RangeStatfree Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč983.387 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč983.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No07473.
Order Code2668033
Product RangeStatfree Series
Technical Datasheet
ESD Storage TypeDocument Holder
External Height - Imperial11.3"
External Height - Metric285.8mm
External Width - Imperial9.5"
External Width - Metric241.3mm
External Depth - Imperial-
External Depth - Metric-
Product RangeStatfree Series
Technical Specifications
ESD Storage Type
Document Holder
External Height - Metric
285.8mm
External Width - Metric
241.3mm
External Depth - Metric
-
External Height - Imperial
11.3"
External Width - Imperial
9.5"
External Depth - Imperial
-
Product Range
Statfree Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.996559