Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč613.708 |
10+ | Kč511.632 |
20+ | Kč484.546 |
Price for:Each
Minimum: 1
Multiple: 1
Kč613.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09740
Order Code1611489
Technical Datasheet
End To Ground Resistance-
No. of Studs2
Lead Length10ft
Ground TerminalsStud
Product Range-
Product Overview
- Bench mount ground for dual wrist strap with 10’ ground cord
- Dual banana jacks provides two grounding points for wrist straps or carts
- Ring terminal at end of ground cord allows easy attachment to electrical ground
- Black anodized aluminium angle bracket frame, mounts underneath work surface
- Two 4mm parking studs helps to prevent damage to wrist strap cord when not in use
- Slotted bracket allows easy installation for screws with a maximum diameter of 4.4mm
- Grounding symbol markings on each banana jack
- Vinyl boot insulates electrical circuits
- Extra #10 ring terminal for custom installation
Contents
Bench mount ground with 10ft ground cord, Ring terminal.
Technical Specifications
End To Ground Resistance
-
Lead Length
10ft
Product Range
-
No. of Studs
2
Ground Terminals
Stud
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071214