Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč745.378 |
10+ | Kč627.502 |
20+ | Kč614.962 |
Price for:Each
Minimum: 1
Multiple: 1
Kč745.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09741
Order Code2907316
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs2
Lead Length10ft
Ground TerminalsStud
Product Range-
Product Overview
09741 is a bench mount ground with a wrist strap holder. The wrist strap bench ground is a wrist strap ground connector and consists of a mounting bracket with two standard banana jacks installed and soldered to a ten-foot ground wire terminated with a ring terminal with a 0.200” hole. The 09741includes a wrist strap parking station. Wrist strap parking station on unit allows operator to hang wrist strap when leaving workstation. The 0974 is shipped with an extra ring terminal so that the ground wire may be cut to length during installation. It features a pair of mounting holes designed to accommodate standard #10 screws, allowing the units to be mounted to the work bench.
- Two banana jacks, provides two grounding points for wrist straps or carts
- Ring terminal at end of cord, allows easy attachment to building ground
- Mounts under the front edge of workstation, saves work space
- 2 parking studs helps prevent damage to cord when not in use
- Extra ring terminal included, allows for customizing cord length
- No resistor included, meets grounding standard ANSI/ESD S6.1
- Made in the United States of America
- Ring terminal at end of cord allows easy attachment to building ground
- Slotted bracket allows easy installation for screws with a maximum diameter of 4.4mm
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
10ft
Product Range
-
No. of Studs
2
Ground Terminals
Stud
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate