Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč120.133 |
10+ | Kč87.529 |
20+ | Kč84.018 |
Price for:Each
Minimum: 1
Multiple: 1
Kč120.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09863
Order Code2907318
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsSocket
Product Range-
Product Overview
09863 is a push and clinch snap socket.
- Pronged 10mm socket snap, ideal for multi-layer mats with a conductive inner layer
- Push and clinch installation, easy to use; secure installation
- Common point ground symbol label
- Used to indicate the location of an acceptable common point ground as defined by ANSI/EOS-ESD-S6.1
- Made in the United States of America
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
-
No. of Studs
1
Ground Terminals
Socket
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618