Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
20 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,508.311 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,508.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No12250
Order Code2727158
Product RangeStatfree Series
Foam FeaturesConductive
Height - Metric9.5mm
Height0.375"
Width - Metric609.6mm
Length - Metric914.4mm
Width24"
Length36"
Height - Imperial0.375"
Width - Imperial24"
Length - Imperial36"
Product RangeStatfree Series
Technical Specifications
Foam Features
Conductive
Height
0.375"
Length - Metric
914.4mm
Length
36"
Width - Imperial
24"
Product Range
Statfree Series
Height - Metric
9.5mm
Width - Metric
609.6mm
Width
24"
Height - Imperial
0.375"
Length - Imperial
36"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39209928
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072