Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,251.873 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,251.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No12550
Order Code4134040
Product RangeStatfree Series
Foam FeaturesConductive
Height - Metric19.1mm
Width - Metric609.6mm
Height0.75"
Width24"
Length - Metric914.4mm
Length36"
Height - Imperial0.75"
Width - Imperial24"
Length - Imperial36"
Product RangeStatfree Series
Technical Specifications
Foam Features
Conductive
Width - Metric
609.6mm
Width
24"
Length
36"
Width - Imperial
24"
Product Range
Statfree Series
Height - Metric
19.1mm
Height
0.75"
Length - Metric
914.4mm
Height - Imperial
0.75"
Length - Imperial
36"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072