Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč712.523 |
10+ | Kč599.914 |
20+ | Kč587.875 |
Price for:Each
Minimum: 1
Multiple: 1
Kč712.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No14234
Order Code2907333
Technical Datasheet
Lead Length15ft
Ground Cord ColourBlack
Ground TerminalsSnap, Stud
End To Ground Resistance1Mohm
Product Range-
Product Overview
- Ground cord kit for floor mats
- Low profile, reduces inadvertent snagging or tripping that may disconnect ground cord
- 10mm snap stud easily snaps to mat 10mm socket snap, flush to mat surface
- Ring terminal at end of ground cord allows easy attachment to electrical ground
- Versatile, can be used with worksurface mat or floor mat
- Extra ring terminal for customizing cord length
Contents
09813 ground cord, 09864 universal snap kit, 6-32 x 1/4" flat head screw, 6-32 x 3/8" long flat head screw, Ring terminal.
Technical Specifications
Lead Length
15ft
Ground Terminals
Snap, Stud
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844