Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,201.021 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,201.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No16475.
Order Code1095319
Technical Datasheet
Mat TypePortable Dissipative Mat w/Wrist Strap
Mat ColourRed
Mat MaterialVinyl
Ground Terminal TypeCommon Point Ground Cord & 2 Snap Sockets
Width - Imperial18"
Length - Imperial22"
Width - Metric457.2mm
Length - Metric558.8mm
Technical Specifications
Mat Type
Portable Dissipative Mat w/Wrist Strap
Mat Material
Vinyl
Width - Imperial
18"
Width - Metric
457.2mm
Mat Colour
Red
Ground Terminal Type
Common Point Ground Cord & 2 Snap Sockets
Length - Imperial
22"
Length - Metric
558.8mm
Technical Docs (1)
Alternatives for 16475.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:61178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414817