Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč419.588 |
10+ | Kč349.615 |
20+ | Kč331.056 |
Price for:Each
Minimum: 1
Multiple: 1
Kč419.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No17260
Order Code2907455
Technical Datasheet
Grounder TypeHeel
Grounder ColourGreen
Resistance2Mohm
Strap MaterialElastic
Lead Length30"
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
- Heel grounder designed for use on standard shoes
- Designed to identify operators who work in RoHS lead-free areas
- Provides continuous ground path between an operator and properly grounded ESD protected flooring
- Non-marring interior green rubber layer indicates that it is RoHS compliant
- Wide bands of rubber provide greater contact area to floor
- Premium tear resistant rubber provides long life
- Can be easily adjusted to fit most individuals
- Have a lining that prevents carbon marks on shoes
Technical Specifications
Grounder Type
Heel
Resistance
2Mohm
Lead Length
30"
Product Range
-
Grounder Colour
Green
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
To Be Advised
Alternatives for 17260
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026535