Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,419.477 |
10+ | Kč5,901.826 |
20+ | Kč5,783.699 |
Product Information
Product Overview
19343 is a mini monitor with 10mm ParkSnap™ and snap adapter, universal power adapter. This Mini Monitor is a single workstation continuous monitor. It continuously monitors the path-to-ground integrity of one operator and one ESD worksurface. Its illuminated enclosure makes the status of the operator and worksurface highly visible to the operator and supervisor. Use the Desco 19344 Ring Magnets when mounting the monitor in areas without a worksurface. The Mini Monitor is designed with Wave Distortion Technology to provide stable continuous monitoring of the path-to-ground and presence of 1Mohm resistance of an operator’s wrist strap. Audio and visual alarms activate (in less than 50 milliseconds) when the operator unintentionally disconnects from the monitor or the wrist strap connection points are intermittent. The Mini Monitor also monitors for a worksurface path-to-ground of less than 10 megohms. All Mini Monitors are calibrated to NIST standards.
- Continuous visual and audible alarms
- Park delay timer and ParkSnap™
- Mat monitor switch disables worksurface monitor circuit when used where there is no ESD worksurface
- Audible alarm adjustment sets the audible alarm volume from loud to louder
- Wave distortion technology
- Threaded worksurface grounding and mounting grounds and monitor worksurface with no additional wire
- Single-wire impedance design meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-0
- 1.2V Operator test voltage reduces the risk of EOS for the handling of sensitive components
- 50ms Alarm response time identifies failures and intermittencies that inferior technologies miss
- 100-240VAC power adapter with IEC C14 style inlet
Contents
1x Mini Monitor with 10mm ParkSnap™, 1x Banana Plug to 10mm Snap Adapter, 2x Countersunk Washer, 2x Flat Head Screw, 6-32 x 3/8", 1x Power Adapter with IEC C14 Inlet, 9VDC
Technical Specifications
Workstation Monitor with Universal Power Adapter for 1 Operator and 1 Work Surface
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate