Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,150.680 |
10+ | Kč4,486.060 |
20+ | Kč4,396.273 |
Product Information
Product Overview
19651 is a multi-mount monitor with North American plug. It is a single workstation continuous monitor. It continuously monitors the path-to-ground integrity of one operator and one ESD worksurface. Mounting tabs make it suitable to install in workbench or equipment settings. The multi-mount monitor is designed with wave distortion technology which provides stable continuous monitoring of the path-to-ground and presence of 1megohm resistance of an operator’s wrist strap. Audio and visual alarms activate (in less than 50milliseconds) when the operator unintentionally disconnects from the monitor or the wrist strap connection points are intermittent. The multi-mount monitor also monitors for a worksurface path-to-ground of less than 10megohms.
- Disables the worksurface monitor circuit when used in areas where there is no ESD worksurface
- Connect to multi-mount monitor and place in the operator’s field of view to alert operator of alarms
- Single-wire impedance design, meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-0
- <lt/>50millisecond alarm response time
- Operating temperature range from 10 to 35°C
- Dimension is 3.87" L x 2.09" W x .90" H
- Operator test voltage is 1.2V peak-to-peak at 1.2µA, open circuit
- Single-wire impedance design
- 100 to 240VAC power adapter with North American plug
Contents
Multi-mount monitor, Mat monitor cord (white), Countersunk washer, Flat head screw, 2 pan-head screws, Dual lock fastener set, Power adapter (North America plug), Certificate of calibration.
Technical Specifications
Workstation Monitor with North American Power Adapter for 1 Operator and 1 Work Surface
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate