Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,211.694 |
10+ | Kč7,549.331 |
20+ | Kč7,398.349 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,211.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19652
Order Code3261881
Technical Datasheet
Product TypeWorkstation Monitor with Universal Power Adapter for 1 Operator and 1 Work Surface
Product Range-
Product Overview
- Multi-mount continuous monitor with universal plug
- Single workstation continuous monitor
- Operator alarm and audible alarm adjustment
- Mat monitor switch
- Park snap allows operator to disconnect a wrist strap when leaving workstation without false alarm
- Single-wire impedance design
- 1.2V operator test voltage
- <lt/>50ms alarm response time
- Continuous visual and audible alarms
- 100-240VAC power adapter with IEC C14 style inlet
Contents
1 x multi-mount monitor, 1 x mat monitor cord (white), 1 x countersunk washer, 1 x flat head screw (6-32 x 1/4"), 2 x pan-head screws (#6 x 3/8"), 1 x dual lock fastener set, 1 x 10mm interchangeable park snap, 1 x 10mm operator jack adapter, 1 x power adapter, 24VDC, IEC Inlet, 1 x certificate of calibration.
Technical Specifications
Product Type
Workstation Monitor with Universal Power Adapter for 1 Operator and 1 Work Surface
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36