Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč309.738 |
10+ | Kč251.051 |
20+ | Kč235.250 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč309.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No200515
Order Code3026589
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial6"
Length - Imperial10"
Width - Metric152.4mm
Length - Metric254mm
Film Thickness-
Bag ColourPink
Seal TypeResealable
Product Range-
Product Overview
- Electrostatic bubble shielding bag
- Made of metalized film, laminated to antistatic pink bubble film
- Material offers excellent ESD protection combining the faraday cage effect with an air gap
- Heavy-duty construction makes it suitable for re-use
- Shields about twice as well as normal shielding bag of equivalent size
- Flap can be tucked in to enclose contents or folded down and held in place by a label
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
10"
Length - Metric
254mm
Bag Colour
Pink
Product Range
-
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
-
Seal Type
Resealable
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146