Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč348.612 |
10+ | Kč289.925 |
20+ | Kč274.375 |
Price for:Each
Minimum: 1
Multiple: 1
Kč348.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231280
Order Code877670
Technical Datasheet
Lead Length4.5m
Ground Cord ColourBlack
Ground Terminals-
End To Ground Resistance1Mohm
Product Range-
Product Overview
- Conical earth bonding point cord with 10mm socket and M5 ring terminal
- Low-profile conical head helps prevent cord from being knocked off
- Conductor is high strength 7-strand tinsel wire for strength and durability
Technical Specifications
Lead Length
4.5m
Ground Terminals
-
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049986