Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč334.066 |
5+ | Kč310.240 |
10+ | Kč289.423 |
Price for:Each
Minimum: 1
Multiple: 1
Kč334.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242280
Order Code1971972
Technical Datasheet
Tape TypeESD
Tape Backing Material-
Tape Width - Metric24mm
Tape Width - Imperial0.94"
Tape Length - Metric54.8m
Tape Length - Imperial179.8ft
Tape Colour-
Product Range-
SVHCTo Be Advised
Product Overview
- Wescorp high temperature masking cellulose antistatic tape on paper core
- Economical crepe paper with high-tack
- Does tribocharge but has minimal charge retention
- Non-toxic, neutral pH, non-corrosive
- Non-staining adhesive
- Excellent conformability
- 8% elongation
- Natural rubber adhesive mass
Technical Specifications
Tape Type
ESD
Tape Width - Metric
24mm
Tape Length - Metric
54.8m
Tape Colour
-
SVHC
To Be Advised
Tape Backing Material
-
Tape Width - Imperial
0.94"
Tape Length - Imperial
179.8ft
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48114120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1774