Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No42557
Order Code3806381
Product RangeStatfree Z2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | Kč9,364.621 |
Price for:Each
Minimum: 4
Multiple: 4
Kč37,458.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No42557
Order Code3806381
Product RangeStatfree Z2
Technical Datasheet
Mat Type3 Layer Dissipative Mat Kit
Mat ColourGrey
Mat MaterialVinyl
Ground Terminal Type1 14213 Common Point Ground Cord
Width - Imperial36"
Length - Imperial72"
Width - Metric914mm
Length - Metric1.8m
Product RangeStatfree Z2
SVHCTo Be Advised
Technical Specifications
Mat Type
3 Layer Dissipative Mat Kit
Mat Material
Vinyl
Width - Imperial
36"
Width - Metric
914mm
Product Range
Statfree Z2
Mat Colour
Grey
Ground Terminal Type
1 14213 Common Point Ground Cord
Length - Imperial
72"
Length - Metric
1.8m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05