Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDESCO
Manufacturer Part No65142
Order Code3869472
Product RangeStatfree B2 Plus Series
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial30"
Length - Imperial72"
Width - Metric762mm
Length - Metric1.8m
Product RangeStatfree B2 Plus Series
SVHCTo Be Advised
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
30"
Width - Metric
762mm
Product Range
Statfree B2 Plus Series
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
72"
Length - Metric
1.8m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288