Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No81229.
Order Code2770054
Product RangeWESCORP Series
Technical Datasheet
306 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč248.543 |
Price for:Each
Minimum: 1
Multiple: 1
Kč248.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No81229.
Order Code2770054
Product RangeWESCORP Series
Technical Datasheet
Tape Backing MaterialCellulose
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent
Product RangeWESCORP Series
Technical Specifications
Tape Backing Material
Cellulose
Tape Width - Imperial
1"
Tape Length - Imperial
72yard
Product Range
WESCORP Series
Tape Width - Metric
25.4mm
Tape Length - Metric
65.84m
Tape Colour
Transparent
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606