Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
48 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč806.071 |
Price for:Each
Minimum: 1
Multiple: 1
Kč806.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No81800.
Order Code1378941
Technical Datasheet
Tape Backing MaterialVinyl
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric16.45m
Tape Length - Imperial54ft
Tape ColourYellow
Product Range-
Technical Specifications
Tape Backing Material
Vinyl
Tape Width - Imperial
3"
Tape Length - Imperial
54ft
Product Range
-
Tape Width - Metric
76.2mm
Tape Length - Metric
16.45m
Tape Colour
Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.350406